Reference Only

04023J0R4ABSTR

Silicon RF Capacitors / Thin Film 25V 0.4pF .05pFTol T hinFilm 0402.

Manufacturer:

Mfr Part:
04023J0R4ABSTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance400 fF
Voltage Rating25 V
Package / Case0402 (1005 metric)
Tolerance0.05 pF
SeriesAccu-P Std
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductThin Film Capacitors
Termination StyleSMD/SMT
PackagingReel
Height0.4 mm
Length1 mm
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
TradenameAccu-P
TypeLow ESR Thin Film Chip Capacitor
Voltage Rating DC25 VDC
Width0.55 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Other

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.286$1,430.00
$0.269$2,690.00
Need more?