Reference Only

02014D105MAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03BR50G105MH NEW GLOBAL PN 4V 1uF X5R A 581-KGM03BR50G105MH.

Manufacturer:

Mfr Part:
02014D105MAT2A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 uF
Voltage Rating DC4 VDC
DielectricX5R
Tolerance20 %
Case Code - in0201
Case Code - mm0603
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Length0.6 mm (0.024 in)
Width0.3 mm (0.012 in)
ProductGeneral Type MLCCs
SeriesX5R
PackagingReel
ClassClass 2
Package / Case0201 (0603 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeGeneral Purpose Dielectric Ceramic Capacitor
Part # AliasesKGM03BR50G105MH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.048$720.00
Need more?