Reference Only
01016D102KATUA
Obsolete
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1000pF 10% 101
Datasheet
01016D102KATUA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 1 nF | |
| Case Code - in | 01005 | |
| Case Code - mm | 0402 | |
| Class | Class 2 | |
| Dielectric | X5R | |
| Height | 0.22 mm (0.009 in) | |
| Length | 0.4 mm (0.016 in) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Product Type | Ceramic Capacitors | |
| Product | General Type MLCCs | |
| Series | X5R | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Tolerance | 10 % | |
| Type | General Purpose Ceramic Capacitors | |
| Voltage Rating DC | 6.3 VDC | |
| Width | 0.2 mm (0.008 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?