Reference Only

009296001202506

Headers & Wire Housings Red 1 Way Horiz Low Profile SMD20-26AWG.

Manufacturer:

Mfr Part:
009296001202506

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePoke-Home
Number of Positions1 Position
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleHorizontal
Contact GenderSocket (Female)
Contact PlatingTin
Series00-9296-2x
TradenamePoke Home
ApplicationWire-to-Board
Wire Gauge26 AWG to 20 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
PackagingReel
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing ColorRed
Housing MaterialNylon
Moisture SensitiveYes
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.244$976.00
$0.232$2,320.00
Need more?