Reference Only

009286001316506

Headers & Wire Housings 16-18AWG 1Way Red POKE HOME Thru Wire.

Manufacturer:

Mfr Part:
009286001316506

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePoke-Home
Number of Positions1 Position
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingTin
Series00-9286-300
ApplicationWire-to-Wire
Wire Gauge18 AWG to 16 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
PackagingBulk
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing ColorRed
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 VAC
Part # Aliases00-9286-001-316-506

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.624$4,992.00
Need more?