Reference Only

009286001314906

Headers & Wire Housings 14AWG 13A 1Way POKE HOME THRU WIRE.

Manufacturer:

Mfr Part:
009286001314906

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePoke-Home
Number of Positions1 Position
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingTin
Series9286-300
ApplicationWire-to-Wire
Wire Gauge14 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
PackagingBulk
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing ColorWhite
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?