Reference Only

009179002044906

Headers & Wire Housings .

Manufacturer:

Mfr Part:
009179002044906

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryHeaders & Wire Housings
ApplicationWire-to-Wire
Current Rating15 A
Flammability RatingUL 94 V-0
Housing ColorWhite
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount
Number of Positions2 Position
PackagingBulk
Product TypeHeaders & Wire Housings
ProductContacts
Series9179
SubcategoryHeaders & Wire Housings
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.595$1,190.00
$0.557$1,392.50
$0.53$2,650.00
Need more?