Reference Only

009177001691106

Headers & Wire Housings .

Manufacturer:

Mfr Part:
009177001691106

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryHeaders & Wire Housings
ProductConnectors
TypeWire to Board
Number of Positions1 Position
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleIDC
Contact GenderSocket (Female)
Contact PlatingTin
Series9177-600
ApplicationWire-to-Board
Wire Gauge12 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Contact MaterialPhosphor Bronze
Current Rating15 A
Flammability RatingUL 94 V - 0
Housing ColorWhite
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,600 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.594$950.40
$0.556$1,334.40
$0.529$2,539.20
Need more?