Reference Only

009176003711906

Headers & Wire Housings 3 WAY WIRE TO BD 20AWG STRANDED.

Manufacturer:

Mfr Part:
009176003711906

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryHeaders & Wire Housings
ApplicationWire-to-Board
Contact GenderSocket (Female)
Contact MaterialPhosphor Bronze
Contact PlatingTin
Current Rating5 A
Flammability RatingUL 94 V-0
Housing ColorWhite
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Mounting AngleStraight
Mounting StylePCB Mount
Number of Positions3 Position
Number of Rows1 Row
PackagingReel
Product TypeHeaders & Wire Housings
ProductHeaders
Series9176-700
SubcategoryHeaders & Wire Housings
Termination StyleWire Wrap
TypeWire to Board
Wire Gauge20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.537$1,611.00
$0.51$2,448.00
Need more?