Reference Only
009176001722906
Headers & Wire Housings 1Way 22AWG 300V 10A WTB Capped White.
Datasheet
009176001722906 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Headers & Wire Housings | |
| Application | Wire-to-Board | |
| Contact Gender | Socket (Female) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Current Rating | 10 A | |
| Housing Color | White | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Angle | Straight | |
| Mounting Style | PCB Mount | |
| Number of Positions | 1 Position | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Product | Headers | |
| Series | 9176-700 | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Wire Wrap | |
| Type | Wire to Board | |
| Voltage Rating | 600 V | |
| Wire Gauge | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.328 | $984.00 | |
| $0.312 | $1,497.60 | |
| $0.297 | $2,851.20 |
Need more?