009159010653916 KYOCERA AVX

009159010653916

Standard Card Edge Connectors .

Manufacturer:

Mfr Part:
009159010653916

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryStandard Card Edge Connectors
Contact MaterialBeryllium Copper
Contact PlatingGold
Current Rating1.5 A
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Mounting AngleVertical
Mounting StylePCB Mount
Number of Positions10 Position
Number of Rows2 Row
PackagingBulk
Product TypeStandard Card Edge Connectors
Series9159-650
SubcategoryCard Edge Connectors
Termination StyleSMD/SMT
Voltage Rating300 VAC/DC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,800 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.77$2,156.00
$0.75$4,200.00
Need more?
Contact Us