009159006761911 KYOCERA AVX

009159006761911

Standard Card Edge Connectors .

Manufacturer:

Mfr Part:
009159006761911

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryStandard Card Edge Connectors
Number of Positions6 Position
Mounting StylePCB Mount
Mounting AngleVertical
Contact PlatingTin
Termination StyleSMD/SMT
Series9159-7X0
Contact MaterialBeryllium Copper
Current Rating1.75 A
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
PackagingBulk
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Voltage Rating300 VAC/DC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.644$1,288.00
$0.625$3,125.00
Need more?