Reference Only

009159004001916

Board to Board & Mezzanine Connectors VERT CARD EDGE 4WAY 1.6mm THICKNESS.

Manufacturer:

Mfr Part:
009159004001916

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryBoard to Board & Mezzanine Connectors
Contact MaterialPhosphor Bronze
Contact PlatingTin
Current Rating3 A
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Positions4 Position
Number of Rows1 Row
PackagingBulk
Pitch2 mm (0.079 in)
Product TypeBoard to Board & Mezzanine Connectors
ProductConnectors
Series00-9159
SubcategoryBoard to Board & Mezzanine Connectors
Termination StyleSolder
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.536$1,206.00
$0.502$1,506.00
$0.478$2,509.50
Need more?