Reference Only
009159003001106
Board to Board & Mezzanine Connectors 3P CARD EDGE CONN WHITE.
Datasheet
009159003001106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Connectors | |
| Pitch | 2 mm (0.079 in) | |
| Termination Style | Solder | |
| Current Rating | 2 A | |
| Voltage Rating | 250 V | |
| Contact Plating | Tin | |
| Contact Material | Beryllium Copper | |
| Housing Material | Nylon | |
| Series | 00-9159 | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.638 | $1,435.50 | |
| $0.619 | $2,785.50 |
Need more?