Reference Only

009155004053016

Battery Contacts .

Manufacturer:

Mfr Part:
009155004053016

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryBattery Contacts
ProductBattery Connectors
Number of Batteries4 Battery
Termination StyleSolder
ColorBlack
MaterialNylon
Mounting StyleSMD/SMT
Contact PlatingGold
Dimensions10 mm x 8.05 mm x 3 mm
Moisture SensitiveYes
Number of Contacts4 Contact
PackagingReel
Product TypeBattery Contacts
Series9155
SubcategoryBattery
TypeBattery Connector

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.95$3,800.00
$0.91$4,550.00
Need more?