Reference Only
009155002201008
Battery Contacts .
Datasheet
009155002201008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Battery Contacts | |
| Product | Battery Connectors | |
| Termination Style | SMD/SMT | |
| Color | Black | |
| Material | Nylon | |
| Mounting Style | PCB Mount | |
| Contact Plating | Gold | |
| Dimensions | 5 mm x 5.3 mm x 2.4 mm | |
| Number of Contacts | 2 Contact | |
| Packaging | Reel | |
| Product Type | Battery Contacts | |
| Series | 9155-200 | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.691 | $2,764.00 | |
| $0.676 | $6,760.00 |
Need more?