Reference Only

009155002101008

Battery Contacts .

Manufacturer:

Mfr Part:
009155002101008

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryBattery Contacts
ProductBattery Connectors
Termination StyleSMD/SMT
ColorBlack
MaterialNylon
Mounting StylePCB Mount
Contact PlatingGold
Dimensions11.75 mm x 6.6 mm x 0.7 mm
Number of Contacts2 Contact
PackagingReel
Product TypeBattery Contacts
Series9155-100
SubcategoryBattery
TradenameMOBO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.17$3,510.00
Need more?