Reference Only

009115002334116

New Product
Capacitor Hardware .

Manufacturer:

Mfr Part:
009115002334116

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCapacitor Hardware
Series9115-000
ProductCapacitor Holders
TypeSMT Holder
Dimensions8 mm x 20 mm
For Use WithAutomotive, Industrial, Medical
PackagingBulk
Moisture SensitiveYes
Product TypeCapacitor Hardware
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.554$664.80
$0.51$1,377.00
$0.481$2,453.10
$0.454$4,630.80
$0.451$11,365.20
Need more?