Reference Only
009115002211216
New Product
Capacitor Hardware .
Datasheet
009115002211216 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Capacitor Hardware | |
| Series | 9115-000 | |
| Product | Capacitor Holders | |
| Type | SMT Holder | |
| Dimensions | 6.3 mm x 12 mm | |
| For Use With | Automotive, Industrial, Medical | |
| Packaging | Bulk | |
| Moisture Sensitive | Yes | |
| Product Type | Capacitor Hardware | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.571 | $913.60 | |
| $0.521 | $1,458.80 | |
| $0.505 | $2,626.00 | |
| $0.486 | $4,860.00 | |
| $0.474 | $11,944.80 |
Need more?