Reference Only

009115002211206

New Product
Capacitor Hardware Cap Holder DxL 6.3x12mm Pitch 2.3mm.

Manufacturer:

Mfr Part:
009115002211206

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCapacitor Hardware
Series9115-000
ProductCapacitor Holders
Dimensions6.3 mm x 12 mm
For Use WithAutomotive, Industrial, Medical
PackagingReel
Moisture SensitiveYes
Product TypeCapacitor Hardware
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.466$745.60
$0.446$1,070.40
$0.445$11,036.00
Need more?