Reference Only

008016038000607

Obsolete
Rack & Panel Connectors 38P FEMALE GREEN

Manufacturer:

Mfr Part:
008016038000607

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRack & Panel Connectors
Number of Positions6 Position
Mounting StyleWire
Series8016
PackagingBulk
Product TypeRack & Panel Connectors
SubcategoryBackplane Connectors
TradenameVaricon

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?