Reference Only
SLD-A004001
Circular Metric Connectors Circular Metric Connector, Insert, Plastic, A Coding, 4A, 04 pins, Male Connector, Male Contact, Screw Thread, Solder, Non-waterproof
Datasheet
SLD-A004001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Solder Cup | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP65 | |
| Product | Inserts | |
| Series | M | |
| Packaging | Tray | |
| Contact Gender | Pin (Male) | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.58 | $5.16 | |
| $2.15 | $21.50 | |
| $2.13 | $53.25 | |
| $1.60 | $160.00 | |
| $1.47 | $735.00 | |
| $1.21 | $1,210.00 | |
| $1.20 | $3,600.00 | |
| $1.19 | $7,140.00 |
Need more?
Sign in to add projects and notes