Reference Only
SDB-09PMMS-SL8001
D-Sub Standard Connectors D-Sub, Standard, Metal, 5A, 09 pins, Male Connector, Male Contact, Straight Without Board Lock, Screw Thread, Solder, Receptacle, IP68
Datasheet
SDB-09PMMS-SL8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Solder Cup | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 1 (E) | |
| IP Rating | IP68 | |
| Filtered | Unfiltered | |
| Series | D-SUB | |
| Packaging | Kit | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
97In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.68 | $5.68 | |
| $5.16 | $25.80 | |
| $4.01 | $200.50 | |
| $3.83 | $383.00 | |
| $3.79 | $947.50 | |
| $3.69 | $1,845.00 | |
| $3.65 | $3,650.00 | |
| $3.62 | $10,860.00 |
Need more?
Associated Parts
D-Sub Standard Connectors D-Sub, Standard, Metal, 5A, 09 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, F3.5 - F7.0mm, IP67

Standard Circular Contacts D-Sub, Waterproof Cap, Plastic, Male Connector, Screw Thread
Sign in to add projects and notes