Reference Only
SDB-09PMMP-SA8001
D-Sub Standard Connectors D-Sub, Standard, Metal, 5A, 09 pins, Male Connector, Male Contact, Straight With Board Lock, Screw Thread, PCB 180 , Receptacle, IP68
Datasheet
SDB-09PMMP-SA8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Filtered | Unfiltered | |
| Packaging | Kit | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.02 | $802.00 | |
| $7.14 | $3,570.00 | |
| $6.69 | $6,690.00 | |
| $6.62 | $19,860.00 |
Need more?
Associated Parts
D-Sub Standard Connectors D-Sub, Standard, Metal, 5A, 09 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, F3.5 - F7.0mm, IP67

Standard Circular Contacts D-Sub, Waterproof Cap, Plastic, Male Connector, Screw Thread
Sign in to add projects and notes