Reference Only
SDB-09PFFP-SL8001
D-Sub Standard Connectors D-Sub, Standard, Metal, 5A, 09 pins, Female Connector, Female Contact, Straight Without Board Lock, Screw Thread, PCB 180 , Receptacle, IP68
Datasheet
SDB-09PFFP-SL8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Solder Cup | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 1 (E) | |
| IP Rating | IP68 | |
| Filtered | Unfiltered | |
| Series | D-SUB | |
| Packaging | Kit | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
109In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.26 | $6.26 | |
| $5.28 | $105.60 | |
| $5.22 | $156.60 | |
| $4.72 | $472.00 | |
| $4.27 | $2,135.00 | |
| $4.07 | $4,070.00 | |
| $4.02 | $12,060.00 | |
| $3.97 | $23,820.00 |
Need more?
Associated Parts
D-Sub Standard Connectors D-Sub, Standard, Metal, 5A, 09 pins, Male Connector, Male Contact, Straight, Screw Thread, Solder, Field Installable, F3.5 - F7.0mm, IP67

Standard Circular Contacts D-Sub, Waterproof Cap, Plastic, Male Connector, Screw Thread
Sign in to add projects and notes