Reference Only
SDB-09BMMA-SL7001
D-Sub Standard Connectors D-Sub, Standard, Metal, 5A, 09 pins, Male Connector, Male Contact, Straight, Screw Thread, Solder, Field Installable, F3.5 - F7.0mm, IP67
Datasheet
SDB-09BMMA-SL7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 1 (E) | |
| IP Rating | IP67 | |
| Filtered | Unfiltered | |
| Series | D-SUB | |
| Packaging | Each | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
535In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.63 | $6.63 | |
| $6.04 | $30.20 | |
| $5.64 | $56.40 | |
| $4.57 | $457.00 | |
| $4.12 | $2,060.00 | |
| $3.84 | $3,840.00 | |
| $3.71 | $11,130.00 | |
| $3.67 | $22,020.00 |
Need more?
Associated Parts

D-Sub Standard Connectors D-Sub, Standard, Metal, 5A, 09 pins, Female Connector, Female Contact, Straight Without Board Lock, Screw Thread, PCB 180 , Receptacle, IP68
D-Sub Standard Connectors D-Sub, Standard, Metal, 5A, 09 pins, Female Connector, Female Contact, Straight With Board Lock, Screw Thread, PCB 180 , Receptacle, IP68
Sign in to add projects and notes