Reference Only
RCP5SPFFHSCM7001
Modular Connectors / Ethernet Connectors RJ, Middle Size, Plastic, 1.5A, Cat 5e, Circular, Screw Thread, Jack 180 (Horizontal), Receptacle, IP67 Mated
Datasheet
RCP5SPFFHSCM7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Type | Modular | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Shielding | Shielded | |
| IP Rating | IP67 | |
| Current Rating | 1.5 A | |
| Voltage Rating | 44 V to 57 V | |
| Series | RJ45 | |
| Packaging | Kit | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Part # Aliases | LTWRCP-5SPFFH-SCM7001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
442In Stock
1,000 expected 29-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.25 | $8.50 | |
| $4.20 | $21.00 | |
| $4.15 | $41.50 | |
| $4.10 | $102.50 | |
| $4.05 | $202.50 | |
| $4.00 | $400.00 | |
| $3.95 | $987.50 | |
| $3.76 | $22,560.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes