Reference Only
RCM-5SPFFH-SCU7001
Modular Connectors / Ethernet Connectors RJ, Middle Size, Metal, 1.5A, Cat 5e, Circular, Screw Thread, Jack 180 (Horizontal), Receptacle, IP67 Unmated
Datasheet
RCM-5SPFFH-SCU7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Modular | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Shielded | |
| Performance Category | Cat 5e | |
| Mounting Style | Cable Mount | |
| Mounting Angle | Straight | |
| IP Rating | IP67 | |
| Current Rating | 1.5 A | |
| Voltage Rating | 44 VDC to 57 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Tab Direction | User Selectable | |
| Packaging | Kit | |
| Application | 1000 Base-T | |
| Coupling Mechanism | Screw Thread | |
| Insulation Resistance | 500 MOhms | |
| Locking Mechanism | Screw Thread | |
| Number of Contacts | 8 Contact | |
| Number of Ports | 1 Port | |
| Number of Positions | 8 Position | |
| Operating Temperature Range | - 40 C to + 105 C | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
246In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.86 | $13.86 | |
| $13.72 | $68.60 | |
| $11.77 | $117.70 | |
| $11.03 | $275.75 | |
| $10.00 | $1,000.00 | |
| $9.26 | $1,852.00 | |
| $8.93 | $4,465.00 |
Need more?
My Notes
Sign into see notes.