Reference Only
M12A-12BFFA-SL7001
Circular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP67 Mated
Datasheet
M12A-12BFFA-SL7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Series | M | |
| Packaging | Tray | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
393In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.57 | $11.57 | |
| $10.55 | $52.75 | |
| $10.03 | $100.30 | |
| $7.39 | $739.00 | |
| $7.01 | $3,505.00 | |
| $6.93 | $6,930.00 | |
| $6.85 | $20,550.00 |
Need more?
My Notes
Sign into see notes.