Reference Only
HDB-15PFFS-SL8001
D-Sub High Density Connectors D-Sub, High Density, Metal, 2A, 15 pins, Female Connector, Female Contact, Straight Without Board Lock, Screw Thread, Solder, Receptacle, IP68
Datasheet
HDB-15PFFS-SL8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub High Density Connectors | |
| Packaging | Each | |
| Filtered | Unfiltered | |
| Product Type | High Density D-Sub Connectors | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.74 | $9.74 | |
| $8.12 | $406.00 | |
| $7.55 | $755.00 | |
| $7.47 | $1,494.00 | |
| $7.05 | $3,525.00 | |
| $6.78 | $6,780.00 | |
| $6.71 | $20,130.00 | |
| $6.65 | $39,900.00 |
Need more?
Associated Parts

Standard Circular Contacts D-Sub, Waterproof Cap, Plastic, Male Connector, Screw Thread
Sign in to add projects and notes