Reference Only
HDB-15PFFP-SA8001
D-Sub High Density Connectors D-Sub, High Density, Metal, 2A, 15 pins, Female Connector, Female Contact, Straight With Board Lock, Screw Thread, PCB 180 , Receptacle, IP68
Datasheet
HDB-15PFFP-SA8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub High Density Connectors | |
| Packaging | Kit | |
| Filtered | Unfiltered | |
| Product Type | High Density D-Sub Connectors | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.32 | $1,032.00 | |
| $9.61 | $4,805.00 | |
| $9.31 | $9,310.00 | |
| $9.22 | $27,660.00 |
Need more?
Available Regional Inventory
10 available now at ttieurope.com
Associated Parts

Standard Circular Contacts D-Sub, Waterproof Cap, Plastic, Male Connector, Screw Thread
Sign in to add projects and notes