Reference Only
CAP-WEOFTPC1
Standard Circular Connector RJ, Waterproof Cap With Rubber Lead, Plastic, 3 Points Lock, Male Connector
Datasheet
CAP-WEOFTPC1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Cap (Waterproof Cap) | |
| Packaging | Each | |
| Housing Gender | Male | |
| Housing Material | Plastic | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | Y |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.70 | $170.00 | |
| $1.44 | $720.00 | |
| $1.35 | $1,350.00 | |
| $1.30 | $3,900.00 |
Need more?
My Notes
Sign into see notes.