Reference Only
CAP-WD1CSPA1
Standard Circular Contacts D-Sub, Waterproof Cap, Plastic, Male Connector, Screw Thread
Datasheet
CAP-WD1CSPA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Contacts | |
| Packaging | Tray | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | Y |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
695In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.27 | $8.54 | |
| $3.67 | $36.70 | |
| $3.62 | $90.50 | |
| $3.15 | $315.00 | |
| $2.88 | $1,440.00 | |
| $2.68 | $2,680.00 | |
| $2.45 | $7,350.00 | |
| $2.42 | $14,520.00 |
Need more?
Associated Parts
D-Sub Standard Connectors D-Sub, Standard, Metal, 5A, 09 pins, Male Connector, Male Contact, Straight Without Board Lock, Screw Thread, Solder, Receptacle, IP68

D-Sub Standard Connectors D-Sub, Standard, Metal, 5A, 09 pins, Female Connector, Female Contact, Straight Without Board Lock, Screw Thread, PCB 180 , Receptacle, IP68
D-Sub High Density Connectors D-Sub, High Density, Metal, 2A, 15 pins, Female Connector, Female Contact, Straight Without Board Lock, Screw Thread, Solder, Receptacle, IP68
D-Sub High Density Connectors D-Sub, High Density, Metal, 2A, 15 pins, Female Connector, Female Contact, Straight With Board Lock, Screw Thread, PCB 180 , Receptacle, IP68
D-Sub Standard Connectors D-Sub, Standard, Metal, 5A, 09 pins, Male Connector, Male Contact, Straight With Board Lock, Screw Thread, PCB 180 , Receptacle, IP68
D-Sub Standard Connectors D-Sub, Standard, Metal, 5A, 09 pins, Female Connector, Female Contact, Straight With Board Lock, Screw Thread, PCB 180 , Receptacle, IP68
Sign in to add projects and notes