Reference Only
CAP-WBDMSMA2
Circular MIL Spec Tools, Hardware & Accessories Circular Metric Connector, Waterproof Cap, Metal, Male Connector, Screw Thread
Datasheet
CAP-WBDMSMA2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Caps | |
| Type | Water Tight | |
| Series | NMEA 2000 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
73In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.49 | $7.47 | |
| $2.08 | $20.80 | |
| $1.98 | $99.00 | |
| $1.96 | $196.00 | |
| $1.94 | $485.00 | |
| $1.74 | $870.00 | |
| $1.66 | $1,660.00 | |
| $1.62 | $4,860.00 |
Need more?
Sign in to add projects and notes