Reference Only
CAP-WBDMSMA1
Circular Metric Connectors Circular Metric Connector, Waterproof Cap, Plastic, Male Connector, Screw Thread
Datasheet
CAP-WBDMSMA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Termination Style | Screw | |
| IP Rating | IP67 | |
| Product | Accessories | |
| Type | End Cap | |
| Series | CAP-WBD | |
| Packaging | Bulk | |
| Accessory Type | End Cap | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,797In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.90 | $5.40 | |
| $0.89 | $8.90 | |
| $0.88 | $88.00 | |
| $0.85 | $212.50 | |
| $0.76 | $380.00 | |
| $0.704 | $704.00 | |
| $0.686 | $2,058.00 | |
| $0.679 | $4,074.00 |
Need more?
Sign in to add projects and notes