Reference Only
CAP-WBDFSMA2
Circular MIL Spec Tools, Hardware & Accessories Circular Metric Connector, Waterproof Cap, Metal, Female Connector, Screw Thread
Datasheet
CAP-WBDFSMA2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Caps | |
| Type | Water Tight | |
| Series | NMEA 2000 | |
| Packaging | Tray | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7415390000 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
478In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.63 | $5.26 | |
| $2.19 | $54.75 | |
| $2.02 | $101.00 | |
| $1.92 | $192.00 | |
| $1.72 | $860.00 | |
| $1.67 | $1,670.00 | |
| $1.64 | $4,920.00 | |
| $1.61 | $9,660.00 |
Need more?
Sign in to add projects and notes