Reference Only
CAP-WBDFSMA1
Circular Metric Connectors Circular Metric Connector, Waterproof Cap, Plastic, Female Connector, Screw Thread
Datasheet
CAP-WBDFSMA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Termination Style | Screw | |
| IP Rating | IP67 | |
| Product | Accessories | |
| Type | End Cap | |
| Series | NMEA 2000 | |
| Packaging | Bulk | |
| Accessory Type | End Cap | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | Y |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,556In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.566 | $5.09 | |
| $0.561 | $5.61 | |
| $0.555 | $13.87 | |
| $0.55 | $27.50 | |
| $0.544 | $54.40 |
Need more?
Sign in to add projects and notes