Reference Only
CAP-WADMTPC1
Standard Circular Connector RJ, Waterproof Cap With Rubber Lead, Plastic, 3 Points Lock, Male Connector
Datasheet
CAP-WADMTPC1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Cap (Waterproof Cap) | |
| Packaging | Bulk | |
| Housing Gender | Male | |
| Housing Material | Plastic | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1,900In Stock
2,000 expected 04-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.50 | $5.00 | |
| $2.34 | $23.40 | |
| $2.17 | $65.10 | |
| $2.05 | $102.50 | |
| $1.72 | $172.00 | |
| $1.70 | $425.00 | |
| $1.42 | $1,420.00 | |
| $1.36 | $7,752.00 |
Need more?
My Notes
Sign into see notes.