Reference Only

CAP-WADMLPC2

Standard Circular Connector Ceres, Waterproof Cap With Rubber Lead, Plastic, 2 Points Lock, Male Connector

Manufacturer:

Mfr Part:
CAP-WADMLPC2

TTI Part:
CAP-WADMLPC2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductAccessories
Number of Positions18 Position
Accessory TypeCap (Waterproof Cap)
PackagingTray
Housing GenderMale
Mating StyleTwo Point Lock
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3923500000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

536In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.95$5.90
$2.33$116.50
$1.92$192.00
$1.48$740.00
$1.47$1,470.00
$1.45$4,350.00
$1.41$8,460.00
$1.40$14,000.00
Need more?
Sign in to add projects and notes