Reference Only

CAP-WADMLPC1

Circular MIL Spec Tools, Hardware & Accessories Ceres, Waterproof Cap With Rubber Lead, Plastic, 2 Points Lock, Male Connector

Manufacturer:

Mfr Part:
CAP-WADMLPC1

TTI Part:
CAP-WADMLPC1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
PackagingBulk
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3923500000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

496In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.27$6.81
$2.11$21.10
$2.01$40.20
$1.73$173.00
$1.38$690.00
$1.20$1,200.00
$1.19$3,570.00
Need more?

My Notes

Sign into see notes.