Reference Only
CAP-WACMTPC1
Standard Circular Connector RJ, Waterproof Cap With Rubber Lead, Plastic, 3 Points Lock, Male Connector
Datasheet
CAP-WACMTPC1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Cap (Waterproof Cap) | |
| Series | X-Lok | |
| Packaging | Tray | |
| Housing Gender | Male | |
| Housing Material | Plastic | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | Y |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
898In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.75 | $5.50 | |
| $2.72 | $13.60 | |
| $2.36 | $118.00 | |
| $1.87 | $187.00 | |
| $1.66 | $830.00 | |
| $1.65 | $1,650.00 | |
| $1.63 | $4,890.00 | |
| $1.61 | $9,660.00 |
Need more?
My Notes
Sign into see notes.