Reference Only
CAP-WACMSPC1
Standard Circular Connector Ceres, Waterproof Cap With Rubber Lead, Plastic, Screw Thread, Male Connector
Datasheet
CAP-WACMSPC1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Contact Gender | Socket (Female) | |
| Accessory Type | Cap | |
| Series | I CAP | |
| Packaging | Bulk | |
| Housing Gender | Male | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | Y |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
730In Stock
500 expected 04-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.12 | $6.36 | |
| $2.09 | $10.45 | |
| $1.80 | $90.00 | |
| $1.78 | $178.00 | |
| $1.75 | $437.50 | |
| $1.72 | $4,300.00 | |
| $1.69 | $8,450.00 | |
| $1.67 | $12,525.00 |
Need more?
Sign in to add projects and notes