Reference Only

CAP-WACMSPB1

Standard Circular Connector Ceres, Waterproof Cap With Chain, Plastic, Screw Thread, Male Connector

Manufacturer:

Mfr Part:
CAP-WACMSPB1

TTI Part:
CAP-WACMSPB1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductAccessories
Contact GenderSocket (Female)
Accessory TypeCap
SeriesI CAP
PackagingBulk
Mating StyleThreaded
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Part # AliasesLTWCAP-WACMSPB1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3923500000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

58In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.76$5.52
$2.52$25.20
$2.14$214.00
$2.01$502.50
$1.90$950.00
$1.75$1,750.00
$1.71$5,130.00
$1.69$10,140.00
Need more?

My Notes

Sign into see notes.