Reference Only
CAP-WACMSMA1
Standard Circular Connector Ceres, Waterproof Cap, Plastic, Screw Thread, Male Connector
Datasheet
CAP-WACMSMA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Contact Gender | Pin (Male) | |
| Termination Style | Screw | |
| Accessory Type | Cap (Waterproof Cap) | |
| Series | I CAP | |
| Packaging | Tray | |
| Housing Gender | Male | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3923509000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.02 | $6.06 | |
| $1.68 | $50.40 | |
| $1.37 | $137.00 | |
| $1.36 | $340.00 | |
| $1.23 | $615.00 | |
| $1.17 | $1,170.00 | |
| $1.15 | $3,450.00 | |
| $1.14 | $6,840.00 |
Need more?
Sign in to add projects and notes