Reference Only
CAP-WACMQPC1
Standard Circular Connector 13/16-28UN X-LOK F CONN
Datasheet
CAP-WACMQPC1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Cap (Waterproof Cap) | |
| Packaging | Tray | |
| Housing Gender | Male | |
| Mating Style | Push-Pull | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.21 | $6.63 | |
| $1.84 | $55.20 | |
| $1.62 | $162.00 | |
| $1.60 | $400.00 | |
| $1.45 | $725.00 | |
| $1.37 | $1,370.00 | |
| $1.36 | $4,080.00 | |
| $1.34 | $8,040.00 |
Need more?
Sign in to add projects and notes