Reference Only
CAP-WACFQMA1
Standard Circular Connector 13/16-28UN X-LOK M CONN
Datasheet
CAP-WACFQMA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Cap (Waterproof Cap) | |
| Packaging | Tray | |
| Housing Gender | Female | |
| Mating Style | Push-Pull | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.15 | $5.75 | |
| $0.97 | $9.70 | |
| $0.76 | $76.00 | |
| $0.743 | $185.75 | |
| $0.645 | $322.50 | |
| $0.605 | $605.00 | |
| $0.585 | $1,755.00 |
Need more?
My Notes
Sign into see notes.