Reference Only
CAP-WABMSPC1
Standard Circular Connector Ceres, Waterproof Cap With Rubber Lead, Plastic, Screw Thread, Male Connector
Datasheet
CAP-WABMSPC1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Number of Positions | 2 Position | |
| Contact Gender | Pin (Male) | |
| Accessory Type | Cap (Waterproof Cap) | |
| Series | I CAP | |
| Packaging | Tray | |
| Housing Gender | Male | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
810In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.77 | $5.54 | |
| $2.65 | $26.50 | |
| $2.39 | $71.70 | |
| $1.71 | $171.00 | |
| $1.36 | $680.00 | |
| $1.19 | $1,190.00 | |
| $1.12 | $3,360.00 | |
| $0.97 | $9,700.00 |
Need more?
Sign in to add projects and notes