Reference Only
CAP-WABMLPC1
Standard Circular Connector Ceres, Waterproof Cap With Rubber Lead, Plastic, 2 Points Lock, Male Connector
Datasheet
CAP-WABMLPC1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Cap (Waterproof Cap) | |
| Series | I CAP | |
| Packaging | Bulk | |
| Housing Gender | Male | |
| Mating Style | Two Point Lock | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3923509000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
777In Stock
500 expected 30-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.21 | $6.63 | |
| $1.87 | $18.70 | |
| $1.67 | $50.10 | |
| $1.59 | $159.00 | |
| $1.50 | $375.00 | |
| $1.42 | $710.00 | |
| $1.39 | $1,390.00 | |
| $1.35 | $3,375.00 |
Need more?
My Notes
Sign into see notes.