Reference Only
CAP-WABFLMA1
Standard Circular Connector Ceres, Waterproof Cap, Plastic, 2 Points Lock, Female Connector
Datasheet
CAP-WABFLMA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Number of Positions | 2 Position | |
| Contact Gender | Socket (Female) | |
| Accessory Type | Cap (Waterproof Cap) | |
| Series | I CAP | |
| Packaging | Bulk | |
| Housing Gender | Female | |
| Mating Style | Two Point Lock | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.08 | $208.00 | |
| $1.82 | $910.00 | |
| $1.68 | $1,680.00 | |
| $1.62 | $4,860.00 |
Need more?
Sign in to add projects and notes