Reference Only
BD-02BFFA-LL7001
Standard Circular Connector Ceres, Standard Size, Plastic, 5A, 02 pins, Female Connector, Female Contact, Straight, 2 Points Lock, Solder, Field Installable, F4.5 - F6.5mm, IP67
Datasheet
BD-02BFFA-LL7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 2 Position | |
| IP Rating | IP67 | |
| Series | B | |
| Packaging | Each | |
| Current Rating | 5 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWBD-02BFFA-LL7001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.65 | $6.65 | |
| $5.04 | $504.00 | |
| $4.61 | $922.00 | |
| $4.53 | $1,359.00 | |
| $4.20 | $2,100.00 | |
| $3.77 | $3,770.00 | |
| $3.73 | $11,190.00 |
Need more?
My Notes
Sign into see notes.